
* Images are for reference only
BH08B-PASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH08B-PASK-1(LF)(SN)
- JLCPCB Part #
- C717181
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 13.9mm 18mm 1x8P 250V 2mm 3A 7.1mm 8 8P Copper alloy Glass-Fiber Reinforced PBT PA Through Hole Tin UL94V-0 White With post 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2540
Related Products