
* Images are for reference only
B2P-VH-FB-B-C(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B2P-VH-FB-B-C(LF)(SN)
- JLCPCB Part #
- C594172
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 11mm 1x2P 2 250V 2P 3.96mm 9.7mm 9.8mm Black Copper alloy Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 VH With post 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2469
250+
$0.0957
500+
$0.0923
1000+
$0.0905
Related Products