This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B12B-ZR(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B12B-ZR(LF)(SN)
JLCPCB Part #
C160346
Package
Plugin,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 12 12P 19.5mm 1A 1x12P 3.5mm 4.5mm 50V Brass Glass fiber reinforced PA66 Through Hole Tin UL94V-0 White ZH 插件,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 17

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6650
10+ $0.5458
30+ $0.4847
100+ $0.4251
500+ $0.3897
1000+ $0.3430

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons