
* Images are for reference only
B04B-PLISK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B04B-PLISK-1(LF)(SN)
- JLCPCB Part #
- C161640
- Package
- Plugin,P=2mm
- Description
- 1 100V 1x4P 2mm 3A 4 4P 6.1mm 8.5mm Copper alloy PA66 Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1945
50+
$0.1588
150+
$0.1435
500+
$0.1243
2500+
$0.1160
5000+
$0.1108
Related Products