
* Images are for reference only
B03B-XAEK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B03B-XAEK-1(LF)(SN)
- JLCPCB Part #
- C565841
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 3 3A 3P 6.4mm 8.8mm Blue Copper alloy Glass-Fiber Reinforced PA66 K Pin Through Hole Tin UL94V-0 XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8382
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 7621
In-stock Item Pricing
Qty Unit Price
1+
$0.0944
50+
$0.0754
150+
$0.0659
400+
$0.0588
2400+
$0.0532
4800+
$0.0503
Related Products