
* Images are for reference only
28FE-ST-VK-N
Extended
- Manufacturer
- JST
- MFR.Part #
- 28FE-ST-VK-N
- JLCPCB Part #
- C593896
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 0.3mm 1.25mm 28P 4.8mm Bottom Contact Copper alloy Right Angle Tin 弯插,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6923
300+
$0.2689
600+
$0.2593
900+
$0.2544
Related Products