
* Images are for reference only
08CZ-6H
Extended
- Manufacturer
- JST
- MFR.Part #
- 08CZ-6H
- JLCPCB Part #
- C5304964
- Package
- P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1x8P 2A 8 Free Hanging Gray IDC Housing Phosphor bronze Tin P=1.5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.1232
50+
$0.0986
150+
$0.0862
500+
$0.0770
2500+
$0.0696
5000+
$0.0659
Related Products