
* Images are for reference only
ZMM8V2
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- ZMM8V2
- JLCPCB Part #
- C2857186
- Package
- LL-34
- Description
- 1 Independent 100nA@6.2V 500mW 50Ω 7.7V~8.7V 7Ω 8.2V LL-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1181
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1085
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0089
2500+
$0.0076
5000+
$0.0068
25000+
$0.0060
75000+
$0.0057
Related Products