
PDTC114YT,215-JSM
- Manufacturer
- MFR.Part #
- PDTC114YT,215-JSM
- JLCPCB Part #
- C53113990
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN (Pre-Biased) 1.4V@1mA,0.3V 13kΩ 250MHz 300mV@100uA,5V 5.7 68 NPN SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Transition frequency(fT) | 250MHz | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| DC Current Gain | 68 | |
| type | NPN | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 5.7 | |
| Number | 1 NPN (Pre-Biased) |

* Images are for reference only
PDTC114YT,215-JSM
Extended- Manufacturer
- MFR.Part #
- PDTC114YT,215-JSM
- JLCPCB Part #
- C53113990
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN (Pre-Biased) 1.4V@1mA,0.3V 13kΩ 250MHz 300mV@100uA,5V 5.7 68 NPN SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PDTC114YT,215-JSM
Extended- Manufacturer
- MFR.Part #
- PDTC114YT,215-JSM
- JLCPCB Part #
- C53113990
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN (Pre-Biased) 1.4V@1mA,0.3V 13kΩ 250MHz 300mV@100uA,5V 5.7 68 NPN SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDTC114YT,215-JSM Specifications
PDTC114YT,215-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Transition frequency(fT) | 250MHz | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| DC Current Gain | 68 | |
| type | NPN | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 5.7 | |
| Number | 1 NPN (Pre-Biased) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDTC114YT,215-JSM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PDTC114YT,215-JSM Schematic Symbol & PCB Footprint
The PDTC114YT,215-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.