
* Images are for reference only
JSM3144ESO
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- JSM3144ESO
- JLCPCB Part #
- C52194917
- Package
- SOT-23-3L
- Description
- -40℃~125℃ 3.5V~40V 30mA 4mT 6mA 6mT Open Collector Unipolar SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1540
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1540
In-stock Item Pricing
Qty Unit Price
1+
$0.1140
50+
$0.0909
150+
$0.0793
500+
$0.0706
3000+
$0.0636
6000+
$0.0601
Related Products