CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. JSM6920SO-10A
JSM6920SO-10A - 1
JSM6920SO-10A - 2
JSM6920SO-10A - 3
Extended1/3
* Images are for reference only

JSM6920SO-10A

Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
JSM6920SO-10A
JLCPCB Part #
C18198372
Package
SOP-8
Description
-40℃~+150℃ 1.5mΩ 11.18mA 120kHz 200mV/A 4.5V~5.5V 4us Support ±10A SOP-8 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerJSMSEMI
PackageSOP-8
Current Range±10A
Operating Temperature-40℃~+150℃
Sensitivity200mV/A
Standby Current11.18mA
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width120kHz
FeaturesBidirectional detection、Under-voltage lockout、Power-on reset
Current Terminal Resistance1.5mΩ
Response Time (tr)4us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. JSM6920SO-10A
JSM6920SO-10A

* Images are for reference only

JSM6920SO-10A

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM6920SO-10A
JLCPCB Part #
C18198372
Package
SOP-8
Description
-40℃~+150℃ 1.5mΩ 11.18mA 120kHz 200mV/A 4.5V~5.5V 4us Support ±10A SOP-8 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM6920SO-10A

* Images are for reference only

JSM6920SO-10A

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM6920SO-10A
JLCPCB Part #
C18198372
Package
SOP-8
Description
-40℃~+150℃ 1.5mΩ 11.18mA 120kHz 200mV/A 4.5V~5.5V 4us Support ±10A SOP-8 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM6920SO-10A Specifications

JSM6920SO-10A technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerJSMSEMI
PackageSOP-8
Current Range±10A
Operating Temperature-40℃~+150℃
Sensitivity200mV/A
Standby Current11.18mA
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width120kHz
FeaturesBidirectional detection、Under-voltage lockout、Power-on reset
Current Terminal Resistance1.5mΩ
Response Time (tr)4us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM6920SO-10A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM6920SO-10A Documents

JSM6920SO-10A datasheets or manufacturer documentation.

Datasheet: JSM6920SO-10A Datasheet (PDF)

JSM6920SO-10A Schematic Symbol & PCB Footprint

The JSM6920SO-10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.