CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. JSM66302
JSM66302 - 1
JSM66302 - 2
JSM66302 - 3
Extended1/3
* Images are for reference only

JSM66302

Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
JSM66302
JLCPCB Part #
C2900648
Package
QFN-32-EP(5x5)
Description
106Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 3V~5.5V Built-in antenna driver、Data verification、Low power wake-up、Built-in encryption FeliCa,ISO 14443A,ISO 14443B,ISO 18092,ISO 15693,EPC,ISO 18000-3,MIFARE I2C,SPI,UART QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerJSMSEMI
PackageQFN-32-EP(5x5)
agreementFeliCa,ISO 14443A,ISO 14443B,ISO 18092,ISO 15693,EPC,ISO 18000-3,MIFARE
Voltage - Supply3V~5.5V
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up、Built-in encryption
transmission rate106Kbit/s、424Kbit/s、848Kbit/s
InterfaceI2C,SPI,UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. JSM66302
JSM66302

* Images are for reference only

JSM66302

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM66302
JLCPCB Part #
C2900648
Package
QFN-32-EP(5x5)
Description
106Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 3V~5.5V Built-in antenna driver、Data verification、Low power wake-up、Built-in encryption FeliCa,ISO 14443A,ISO 14443B,ISO 18092,ISO 15693,EPC,ISO 18000-3,MIFARE I2C,SPI,UART QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM66302

* Images are for reference only

JSM66302

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM66302
JLCPCB Part #
C2900648
Package
QFN-32-EP(5x5)
Description
106Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 3V~5.5V Built-in antenna driver、Data verification、Low power wake-up、Built-in encryption FeliCa,ISO 14443A,ISO 14443B,ISO 18092,ISO 15693,EPC,ISO 18000-3,MIFARE I2C,SPI,UART QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM66302 Specifications

JSM66302 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerJSMSEMI
PackageQFN-32-EP(5x5)
agreementFeliCa,ISO 14443A,ISO 14443B,ISO 18092,ISO 15693,EPC,ISO 18000-3,MIFARE
Voltage - Supply3V~5.5V
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up、Built-in encryption
transmission rate106Kbit/s、424Kbit/s、848Kbit/s
InterfaceI2C,SPI,UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM66302. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM66302 Documents

JSM66302 datasheets or manufacturer documentation.

Datasheet: JSM66302 Datasheet (PDF)

JSM66302 Schematic Symbol & PCB Footprint

The JSM66302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.