



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Package | QFN-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side、High Side、Three Phase | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 230uA | |
| Fall Time | 30ns | |
| Rise Time | 30ns | |
| Voltage - Supply | 8V~20V | |
| Features | Under Voltage Protection、Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 1.8A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JSM6288Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Package | QFN-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side、High Side、Three Phase | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 230uA | |
| Fall Time | 30ns | |
| Rise Time | 30ns | |
| Voltage - Supply | 8V~20V | |
| Features | Under Voltage Protection、Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 1.8A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM6288Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JSM6288Q datasheets or manufacturer documentation.
Datasheet: JSM6288Q Datasheet (PDF)
The JSM6288Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.