
* Images are for reference only
5001-FPC0520-18R1-00-B
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-FPC0520-18R1-00-B
- JLCPCB Part #
- C53700124
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 18P 2mm 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3995
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3995
In-stock Item Pricing
Qty Unit Price
1+
$0.1200
50+
$0.0956
150+
$0.0832
500+
$0.0740
2000+
$0.0666
4000+
$0.0629
Related Products