
* Images are for reference only
5001-BF0490-30-00
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-BF0490-30-00
- JLCPCB Part #
- C48688823
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 3mm 500mA 90P Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical With post SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.3138
10+
$1.0823
30+
$0.9552
100+
$0.8105
500+
$0.7462
1000+
$0.7173
Related Products