
* Images are for reference only
4014 Green
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 4014 Green
- JLCPCB Part #
- C9900037921
- Package
- LED4014
- Description
- LED4014 New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

01.JT.CC4014W95P03(2700K) 22C
Shenzhen Jufei Optoelectronics
$0.0391

01.JT.CC4014W95P03-6500K
JLCPCB Assembly
$0.0391

01.JB.CF4014W65N01
JLCPCB Assembly
$0.0391

4014 红色
JLCPCB Assembly
$0.0391

01.JT.CC4014W95P03(6500K) 25C
Shenzhen Jufei Optoelectronics
$0.0391

01.JT.CC4014W95P03-2700K
JLCPCB Assembly
$0.0391