
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JKL Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 10mA | |
| Luminous Intensity | 20mcd | |
| Illumination Color | Amber | |
| Lens Color | Frosted Amber Lens | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z-221A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JKL Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 10mA | |
| Luminous Intensity | 20mcd | |
| Illumination Color | Amber | |
| Lens Color | Frosted Amber Lens | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z-221A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z-221A datasheets or manufacturer documentation.
Datasheet: Z-221A Datasheet (PDF)
The Z-221A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.