CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS20D511KF0150A20BFA
JVRS20D511KF0150A20BFA - 1
JVRS20D511KF0150A20BFA - 2
JVRS20D511KF0150A20BFA - 3
JVRS20D511KF0150A20BFA - 4
Extended1/4
* Images are for reference only

JVRS20D511KF0150A20BFA

Attributes
Value
Manufacturer
JK-ET
MFR.Part #
JVRS20D511KF0150A20BFA
JLCPCB Part #
C5142975
Package
Plugin,P=10mm
Description
10mm 1W 200J 320V 410V 459V~561V 6.5kA 780pF 845V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
PackagePlugin,P=10mm
Varistor Voltage459V~561V
Energy200J
Pitch10mm
Maximum AC Volts320V
Clamping Voltage845V
Capacitance780pF
Rated Wattage1W
Peak Current6.5kA
Maximum DC Volts410V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS20D511KF0150A20BFA
JVRS20D511KF0150A20BFA

* Images are for reference only

JVRS20D511KF0150A20BFA

Extended
Manufacturer

JK-ET

MFR.Part #
JVRS20D511KF0150A20BFA
JLCPCB Part #
C5142975
Package
Plugin,P=10mm
Description
10mm 1W 200J 320V 410V 459V~561V 6.5kA 780pF 845V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS20D511KF0150A20BFA

* Images are for reference only

JVRS20D511KF0150A20BFA

Extended
Manufacturer

JK-ET

MFR.Part #
JVRS20D511KF0150A20BFA
JLCPCB Part #
C5142975
Package
Plugin,P=10mm
Description
10mm 1W 200J 320V 410V 459V~561V 6.5kA 780pF 845V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS20D511KF0150A20BFA Specifications

JVRS20D511KF0150A20BFA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
PackagePlugin,P=10mm
Varistor Voltage459V~561V
Energy200J
Pitch10mm
Maximum AC Volts320V
Clamping Voltage845V
Capacitance780pF
Rated Wattage1W
Peak Current6.5kA
Maximum DC Volts410V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JVRS20D511KF0150A20BFA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JVRS20D511KF0150A20BFA Schematic Symbol & PCB Footprint

The JVRS20D511KF0150A20BFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.