


JL5EDGRM-76204G01
- Manufacturer
- MFR.Part #
- JL5EDGRM-76204G01
- JLCPCB Part #
- C2913243
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+150℃ 1 1x4P 300V 30A 4 4P 7.62mm Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | JILN | |
| Package | Push-Pull,P=7.62mm | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Color | Green | |
| Number of Pins | 4P | |
| Current Rating | 30A | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 7.62mm | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 4 |

* Images are for reference only
JL5EDGRM-76204G01
Extended- Manufacturer
- MFR.Part #
- JL5EDGRM-76204G01
- JLCPCB Part #
- C2913243
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+150℃ 1 1x4P 300V 30A 4 4P 7.62mm Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JL5EDGRM-76204G01
Extended- Manufacturer
- MFR.Part #
- JL5EDGRM-76204G01
- JLCPCB Part #
- C2913243
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+150℃ 1 1x4P 300V 30A 4 4P 7.62mm Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JL5EDGRM-76204G01 Specifications
JL5EDGRM-76204G01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | JILN | |
| Package | Push-Pull,P=7.62mm | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Color | Green | |
| Number of Pins | 4P | |
| Current Rating | 30A | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 7.62mm | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JL5EDGRM-76204G01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JL5EDGRM-76204G01 Documents
JL5EDGRM-76204G01 datasheets or manufacturer documentation.
Datasheet: JL5EDGRM-76204G01 Datasheet (PDF)
JL5EDGRM-76204G01 Schematic Symbol & PCB Footprint
The JL5EDGRM-76204G01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.