
* Images are for reference only
JL212R-SMT-35008BP1
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL212R-SMT-35008BP1
- JLCPCB Part #
- C5118797
- Package
- SMD,P=3.5mm
- Description
- -40℃~+130℃ 0.2~1.5 1 12A 14~28 1x8P 3.5mm 300V 8 8P Black Surface Mount, Right Angle SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4058
10+
$1.1694
30+
$1.0005
100+
$0.8525
500+
$0.7882
1000+
$0.7592
Related Products