


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JILN | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x6P | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Contact Material | Brass | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Holder Type | 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
531412YBS0BW01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JILN | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x6P | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Contact Material | Brass | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Holder Type | 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 531412YBS0BW01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

531412YBS0BW01 datasheets or manufacturer documentation.
Datasheet: 531412YBS0BW01 Datasheet (PDF)
The 531412YBS0BW01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.