
* Images are for reference only
991-121-7119
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-121-7119
- JLCPCB Part #
- C42428469
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 2mm 3A 7.2mm 8.8mm Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2192
50+
$0.1709
150+
$0.1501
500+
$0.1243
2500+
$0.1127
5000+
$0.1058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products