CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. JNCF120R040HR1
JNCF120R040HR1 - 1
JNCF120R040HR1 - 2
JNCF120R040HR1 - 3
Extended1/3
* Images are for reference only

JNCF120R040HR1

Attributes
Value
Manufacturer
JIAENSEMI
MFR.Part #
JNCF120R040HR1
JLCPCB Part #
C51484306
Package
TO-247-3L
Description
-55℃~+175℃ 1.2kV 110pF 163nC 2.534nF 2.8V 375W 40mΩ 75A TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerJIAENSEMI
PackageTO-247-3L
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance2.534nF
Gate Threshold Voltage (Vgs(th))2.8V
Gate Charge(Qg)163nC
Current - Continuous Drain(Id)75A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)110pF
Pd - Power Dissipation375W
RDS(on)40mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. JNCF120R040HR1
JNCF120R040HR1

* Images are for reference only

JNCF120R040HR1

Extended
Manufacturer

JIAENSEMI

MFR.Part #
JNCF120R040HR1
JLCPCB Part #
C51484306
Package
TO-247-3L
Description
-55℃~+175℃ 1.2kV 110pF 163nC 2.534nF 2.8V 375W 40mΩ 75A TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JNCF120R040HR1

* Images are for reference only

JNCF120R040HR1

Extended
Manufacturer

JIAENSEMI

MFR.Part #
JNCF120R040HR1
JLCPCB Part #
C51484306
Package
TO-247-3L
Description
-55℃~+175℃ 1.2kV 110pF 163nC 2.534nF 2.8V 375W 40mΩ 75A TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JNCF120R040HR1 Specifications

JNCF120R040HR1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerJIAENSEMI
PackageTO-247-3L
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance2.534nF
Gate Threshold Voltage (Vgs(th))2.8V
Gate Charge(Qg)163nC
Current - Continuous Drain(Id)75A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)110pF
Pd - Power Dissipation375W
RDS(on)40mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNCF120R040HR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JNCF120R040HR1 Schematic Symbol & PCB Footprint

The JNCF120R040HR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.