



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | JETEKPS | |
| Package | SIP,19.6x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | ±42mA | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Capacitive Load(Max) | 1uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Frequency | 280kHz | |
| Features | Short Circuit Protection | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 8mA | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2412S-1WR3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | JETEKPS | |
| Package | SIP,19.6x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | ±42mA | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Capacitive Load(Max) | 1uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Frequency | 280kHz | |
| Features | Short Circuit Protection | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 8mA | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2412S-1WR3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2412S-1WR3 datasheets or manufacturer documentation.
Datasheet: A2412S-1WR3 Datasheet (PDF)
The A2412S-1WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.