This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

JST2004KT

Extended
Manufacturer
JESTEK
MFR.Part #
JST2004KT
JLCPCB Part #
C5359061
Package
SOT-523
Description
-55℃~+150℃ 1 P-Channel 113pF@16V 150mW 20V 350mV 650mΩ 660mA 9pF SOT-523 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 485

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0240
200+ $0.0185
600+ $0.0155
3000+ $0.0136
9000+ $0.0120
21000+ $0.0112

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons