
* Images are for reference only
725412-2MAC
Extended
- Manufacturer
- JAM
- MFR.Part #
- 725412-2MAC
- JLCPCB Part #
- C5365338
- Package
- -
- Description
- 1.7mm 22~28 250V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 747
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0125
200+
$0.0122
600+
$0.0120
2000+
$0.0119
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products