
* Images are for reference only
TX25-60P-6ST-H1E
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- TX25-60P-6ST-H1E
- JLCPCB Part #
- C3645364
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1A 2 250V 60P Gold Through Hole 插件,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9868
10+
$1.6857
48+
$1.4973
96+
$1.3041
480+
$1.2156
1008+
$1.1786