


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | JAE Electronics | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Current Rating | 1A | |
| Pitch | 1.27mm | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TX25-30P-LT-H1E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | JAE Electronics | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Current Rating | 1A | |
| Pitch | 1.27mm | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX25-30P-LT-H1E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TX25-30P-LT-H1E datasheets or manufacturer documentation.
Datasheet: TX25-30P-LT-H1E Datasheet (PDF)
The TX25-30P-LT-H1E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.