
SMT-R0045-1.0
- Manufacturer
- MFR.Part #
- SMT-R0045-1.0
- JLCPCB Part #
- C6489021
- Package
- 2817
- Description
- -65℃~+170℃ 4.5mΩ 7W ±1% ±100ppm/℃ 2817 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Package | 2817 | |
| Resistance | 4.5mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Power(Watts) | 7W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
SMT-R0045-1.0
Extended- Manufacturer
- MFR.Part #
- SMT-R0045-1.0
- JLCPCB Part #
- C6489021
- Package
- 2817
- Description
- -65℃~+170℃ 4.5mΩ 7W ±1% ±100ppm/℃ 2817 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMT-R0045-1.0
Extended- Manufacturer
- MFR.Part #
- SMT-R0045-1.0
- JLCPCB Part #
- C6489021
- Package
- 2817
- Description
- -65℃~+170℃ 4.5mΩ 7W ±1% ±100ppm/℃ 2817 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMT-R0045-1.0 Specifications
SMT-R0045-1.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Package | 2817 | |
| Resistance | 4.5mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Power(Watts) | 7W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMT-R0045-1.0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMT-R0045-1.0 Documents
SMT-R0045-1.0 datasheets or manufacturer documentation.
Datasheet: SMT-R0045-1.0 Datasheet (PDF)
SMT-R0045-1.0 Schematic Symbol & PCB Footprint
The SMT-R0045-1.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.