
* Images are for reference only
SMP4416ATR
Extended
- Manufacturer
- InterFET
- MFR.Part #
- SMP4416ATR
- JLCPCB Part #
- C20514120
- Package
- SOT-23-3
- Description
- -55℃~+125℃ 1 N-channel 300mW 30V SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1108
200+
$1.6408
500+
$1.5862
1000+
$1.5588