
N80960SB10
- Manufacturer
- MFR.Part #
- N80960SB10
- JLCPCB Part #
- C3248016
- Package
- PLCC-84
- Description
- 10MHz Others PLCC-84 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | PLCC-84 | |
| CPU Maximum Speed | 10MHz | |
| CPU Core | Others |

* Images are for reference only
N80960SB10
Extended- Manufacturer
- MFR.Part #
- N80960SB10
- JLCPCB Part #
- C3248016
- Package
- PLCC-84
- Description
- 10MHz Others PLCC-84 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
N80960SB10
Extended- Manufacturer
- MFR.Part #
- N80960SB10
- JLCPCB Part #
- C3248016
- Package
- PLCC-84
- Description
- 10MHz Others PLCC-84 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N80960SB10 Specifications
N80960SB10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | PLCC-84 | |
| CPU Maximum Speed | 10MHz | |
| CPU Core | Others |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N80960SB10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N80960SB10 Documents
N80960SB10 datasheets or manufacturer documentation.
Datasheet: N80960SB10 Datasheet (PDF)
N80960SB10 Schematic Symbol & PCB Footprint
The N80960SB10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.