
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Voltage - Supply(VCCIO) | 2.375V~2.625V | |
| Operating Temperature | 0℃~+70℃ | |
| Type | EEPLD | |
| Logic Array Blocks | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM7064BTC100-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Voltage - Supply(VCCIO) | 2.375V~2.625V | |
| Operating Temperature | 0℃~+70℃ | |
| Type | EEPLD | |
| Logic Array Blocks | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM7064BTC100-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM7064BTC100-7 datasheets or manufacturer documentation.
Datasheet: EPM7064BTC100-7 Datasheet (PDF)
The EPM7064BTC100-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.