
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Voltage - Supply(VCCIO) | 1.71V~1.89V | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Other PLDs | |
| Logic Array Blocks | 240 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM240GT100C4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Voltage - Supply(VCCIO) | 1.71V~1.89V | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Other PLDs | |
| Logic Array Blocks | 240 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM240GT100C4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM240GT100C4 datasheets or manufacturer documentation.
Datasheet: EPM240GT100C4 Datasheet (PDF)
The EPM240GT100C4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.