
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | PQFP-208(28x28) | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Array Blocks | 72 | |
| Number of Logic Elements/Blocks | 576 | |
| Embedded Block RAM | 6144bit | |
| Features | Supports hot swap |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPF10K10AQI208-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | PQFP-208(28x28) | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Array Blocks | 72 | |
| Number of Logic Elements/Blocks | 576 | |
| Embedded Block RAM | 6144bit | |
| Features | Supports hot swap |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPF10K10AQI208-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPF10K10AQI208-3 datasheets or manufacturer documentation.
Datasheet: EPF10K10AQI208-3 Datasheet (PDF)
The EPF10K10AQI208-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.