
EP2C15AF256I8NES
- Manufacturer
- MFR.Part #
- EP2C15AF256I8NES
- JLCPCB Part #
- C6944143
- Package
- FBGA-256(17x17)
- Description
- -40℃~+100℃ 14448 239616bit 903 FBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-256(17x17) | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 903 | |
| Number of Logic Elements/Blocks | 14448 | |
| Embedded Block RAM | 239616bit |

* Images are for reference only
EP2C15AF256I8NES
Extended- Manufacturer
- MFR.Part #
- EP2C15AF256I8NES
- JLCPCB Part #
- C6944143
- Package
- FBGA-256(17x17)
- Description
- -40℃~+100℃ 14448 239616bit 903 FBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EP2C15AF256I8NES
Extended- Manufacturer
- MFR.Part #
- EP2C15AF256I8NES
- JLCPCB Part #
- C6944143
- Package
- FBGA-256(17x17)
- Description
- -40℃~+100℃ 14448 239616bit 903 FBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP2C15AF256I8NES Specifications
EP2C15AF256I8NES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-256(17x17) | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 903 | |
| Number of Logic Elements/Blocks | 14448 | |
| Embedded Block RAM | 239616bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP2C15AF256I8NES. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP2C15AF256I8NES Schematic Symbol & PCB Footprint
The EP2C15AF256I8NES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.