
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-256 | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 903 | |
| Number of Logic Elements/Blocks | 14448 | |
| Embedded Block RAM | 239616bit | |
| Features | Supports hot swap、Supports SEU error detection and correction |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP2C15AF256I8N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-256 | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 903 | |
| Number of Logic Elements/Blocks | 14448 | |
| Embedded Block RAM | 239616bit | |
| Features | Supports hot swap、Supports SEU error detection and correction |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP2C15AF256I8N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP2C15AF256I8N datasheets or manufacturer documentation.
Datasheet: EP2C15AF256I8N Datasheet (PDF)
The EP2C15AF256I8N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.