
EP20K100FC324-2V
- Manufacturer
- MFR.Part #
- EP20K100FC324-2V
- JLCPCB Part #
- C3291634
- Package
- FBGA-324
- Description
- 0℃~+85℃ 416 4160 FBGA-324 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-324 | |
| Operating Temperature | 0℃~+85℃ | |
| Logic Array Blocks | 416 | |
| Number of Logic Elements/Blocks | 4160 |

* Images are for reference only
EP20K100FC324-2V
Extended- Manufacturer
- MFR.Part #
- EP20K100FC324-2V
- JLCPCB Part #
- C3291634
- Package
- FBGA-324
- Description
- 0℃~+85℃ 416 4160 FBGA-324 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EP20K100FC324-2V
Extended- Manufacturer
- MFR.Part #
- EP20K100FC324-2V
- JLCPCB Part #
- C3291634
- Package
- FBGA-324
- Description
- 0℃~+85℃ 416 4160 FBGA-324 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP20K100FC324-2V Specifications
EP20K100FC324-2V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-324 | |
| Operating Temperature | 0℃~+85℃ | |
| Logic Array Blocks | 416 | |
| Number of Logic Elements/Blocks | 4160 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP20K100FC324-2V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP20K100FC324-2V Schematic Symbol & PCB Footprint
The EP20K100FC324-2V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.