
* Images are for reference only
EM2130L01QI
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EM2130L01QI
- JLCPCB Part #
- C5729247
- Package
- QFN-100(11x17)
- Description
- 1 30A 4.5V~16V 700mV~1.325V 90% QFN-100(11x17) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 112
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.7658
224+
$29.8330
448+
$28.8360
1008+
$28.3439
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products