CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AS83C196EA
AS83C196EA
Extended
* Images are for reference only

AS83C196EA

Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
AS83C196EA
JLCPCB Part #
C3248146
Package
QFP-160
Description
-40℃~+125℃ 10bit 16 Bit 4.5V~5.5V 40MHz 4KB 83 8KB Built-in+External Others ROM QFP-160 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackageQFP-160
Operating Temperature-40℃~+125℃
CPU Maximum Speed40MHz
Program Memory TypeROM
Program Storage Size8KB
Voltage - Supply4.5V~5.5V
Core Size16 Bit
CPU CoreOthers
RAM Size4KB
Number of I/O83
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AS83C196EA
AS83C196EA

* Images are for reference only

AS83C196EA

Extended
Manufacturer

Intel/Altera

MFR.Part #
AS83C196EA
JLCPCB Part #
C3248146
Package
QFP-160
Description
-40℃~+125℃ 10bit 16 Bit 4.5V~5.5V 40MHz 4KB 83 8KB Built-in+External Others ROM QFP-160 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS83C196EA

* Images are for reference only

AS83C196EA

Extended
Manufacturer

Intel/Altera

MFR.Part #
AS83C196EA
JLCPCB Part #
C3248146
Package
QFP-160
Description
-40℃~+125℃ 10bit 16 Bit 4.5V~5.5V 40MHz 4KB 83 8KB Built-in+External Others ROM QFP-160 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS83C196EA Specifications

AS83C196EA technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackageQFP-160
Operating Temperature-40℃~+125℃
CPU Maximum Speed40MHz
Program Memory TypeROM
Program Storage Size8KB
Voltage - Supply4.5V~5.5V
Core Size16 Bit
CPU CoreOthers
RAM Size4KB
Number of I/O83
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS83C196EA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AS83C196EA Documents

AS83C196EA datasheets or manufacturer documentation.

Datasheet: AS83C196EA Datasheet (PDF)

AS83C196EA Schematic Symbol & PCB Footprint

The AS83C196EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.