
5M1270ZT144A5N
- Manufacturer
- MFR.Part #
- 5M1270ZT144A5N
- JLCPCB Part #
- C6399961
- Package
- TQFP-144(20x20)
- Description
- -40℃~+125℃ 1270 Other PLDs TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-144(20x20) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Other PLDs | |
| Logic Array Blocks | 1270 |

* Images are for reference only
5M1270ZT144A5N
Extended- Manufacturer
- MFR.Part #
- 5M1270ZT144A5N
- JLCPCB Part #
- C6399961
- Package
- TQFP-144(20x20)
- Description
- -40℃~+125℃ 1270 Other PLDs TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5M1270ZT144A5N
Extended- Manufacturer
- MFR.Part #
- 5M1270ZT144A5N
- JLCPCB Part #
- C6399961
- Package
- TQFP-144(20x20)
- Description
- -40℃~+125℃ 1270 Other PLDs TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5M1270ZT144A5N Specifications
5M1270ZT144A5N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-144(20x20) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Other PLDs | |
| Logic Array Blocks | 1270 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5M1270ZT144A5N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5M1270ZT144A5N Documents
5M1270ZT144A5N datasheets or manufacturer documentation.
Datasheet: 5M1270ZT144A5N Datasheet (PDF)
5M1270ZT144A5N Schematic Symbol & PCB Footprint
The 5M1270ZT144A5N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.