
IN-P23CTJUW.70.45
- Manufacturer
- MFR.Part #
- IN-P23CTJUW.70.45
- JLCPCB Part #
- C17221230
- Package
- SMD3528-2P
- Description
- 120° 3.2V 4500K 60mA White SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Package | SMD3528-2P | |
| Operating Temperature | -40℃~+80℃ | |
| Color Temperature | 4500K | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
IN-P23CTJUW.70.45
Extended- Manufacturer
- MFR.Part #
- IN-P23CTJUW.70.45
- JLCPCB Part #
- C17221230
- Package
- SMD3528-2P
- Description
- 120° 3.2V 4500K 60mA White SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IN-P23CTJUW.70.45
Extended- Manufacturer
- MFR.Part #
- IN-P23CTJUW.70.45
- JLCPCB Part #
- C17221230
- Package
- SMD3528-2P
- Description
- 120° 3.2V 4500K 60mA White SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IN-P23CTJUW.70.45 Specifications
IN-P23CTJUW.70.45 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Package | SMD3528-2P | |
| Operating Temperature | -40℃~+80℃ | |
| Color Temperature | 4500K | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IN-P23CTJUW.70.45. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IN-P23CTJUW.70.45 Schematic Symbol & PCB Footprint
The IN-P23CTJUW.70.45 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.