


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Innosen | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | ±5.5mT | |
| Voltage - Supply | 2.5V~5.5V | |
| Operation Points | ±6.5mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EST248DUA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Innosen | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | ±5.5mT | |
| Voltage - Supply | 2.5V~5.5V | |
| Operation Points | ±6.5mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EST248DUA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EST248DUA datasheets or manufacturer documentation.
Datasheet: EST248DUA Datasheet (PDF)
The EST248DUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.