



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Innosen | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | 15mV/Gs | |
| Voltage - Supply | 2.5V~6.5V | |
| Supply Current | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ES491SO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Innosen | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | 15mV/Gs | |
| Voltage - Supply | 2.5V~6.5V | |
| Supply Current | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES491SO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ES491SO datasheets or manufacturer documentation.
Datasheet: ES491SO Datasheet (PDF)
The ES491SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.