
* Images are for reference only
IMIB9946CA
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- IMIB9946CA
- JLCPCB Part #
- C2953834
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 11.5ns@3.3V,30pF 20mA 20mA 2mA 3V~3.6V B9946 Tri-State TQFP-32(7x7) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2750
200+
$0.1065
500+
$0.1028
1000+
$0.1009