
* Images are for reference only
CY24902ZXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY24902ZXC
- JLCPCB Part #
- C2957400
- Package
- TSSOP-8
- Description
- 0℃~+70℃ 1 3V I2C TSSOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 162
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2181
972+
$0.0845
2916+
$0.0814
5832+
$0.0800
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →