
* Images are for reference only
CY22392FXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY22392FXI
- JLCPCB Part #
- C2956019
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 166MHz 3.135V~3.465V 6 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1920
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2016
200+
$0.4649
500+
$0.4488
1000+
$0.4408
Related Products