
* Images are for reference only
TLE7469G V53
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7469G V53
- JLCPCB Part #
- C540041
- Package
- DSO-12
- Description
- -40℃~+150℃@(Tj) 2 200mA、215mA 3.3V、5V 45V 55uA 600mV@(215mA) 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$8.1401
Related Products