
* Images are for reference only
TDA5251
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TDA5251
- JLCPCB Part #
- C3606671
- Package
- TSSOP-38
- Description
- -109dBm -40℃~+85℃ 13dBm 2.1V~5.5V 315MHz 8.8mA ISM SPI、I2C TSSOP-38 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7384
200+
$0.6738
500+
$0.6497
1000+
$0.6385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →