
SP000629364
- Manufacturer
- MFR.Part #
- SP000629364
- JLCPCB Part #
- C3288980
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 N-channel 13nC@10V 21pF 280pF 3.5V 37W 4.4A 600V 950mΩ@10V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 280pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 13nC@10V | |
| Current - Continuous Drain(Id) | 4.4A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 21pF | |
| Pd - Power Dissipation | 37W | |
| RDS(on) | 950mΩ@10V |

* Images are for reference only
SP000629364
Extended- Manufacturer
- MFR.Part #
- SP000629364
- JLCPCB Part #
- C3288980
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 N-channel 13nC@10V 21pF 280pF 3.5V 37W 4.4A 600V 950mΩ@10V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SP000629364
Extended- Manufacturer
- MFR.Part #
- SP000629364
- JLCPCB Part #
- C3288980
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 N-channel 13nC@10V 21pF 280pF 3.5V 37W 4.4A 600V 950mΩ@10V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP000629364 Specifications
SP000629364 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 280pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 13nC@10V | |
| Current - Continuous Drain(Id) | 4.4A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 21pF | |
| Pd - Power Dissipation | 37W | |
| RDS(on) | 950mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP000629364. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP000629364 Documents
SP000629364 datasheets or manufacturer documentation.
Datasheet: SP000629364 Datasheet (PDF)
SP000629364 Schematic Symbol & PCB Footprint
The SP000629364 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.