
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3-1 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Current - Collector(Ic) | 30A | |
| Pd - Power Dissipation | 198W | |
| IGBT Type | NPT (Non-Punch Through) | |
| Turn-On Energy (Eon) | 1.9mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGW15N120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3-1 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Current - Collector(Ic) | 30A | |
| Pd - Power Dissipation | 198W | |
| IGBT Type | NPT (Non-Punch Through) | |
| Turn-On Energy (Eon) | 1.9mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGW15N120. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGW15N120 datasheets or manufacturer documentation.
Datasheet: SGW15N120 Datasheet (PDF)
The SGW15N120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.